| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19007-0034 |
| Color: | Blue |
| Series: | 19007 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.08 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190070034 BB-2224Z |
| SKU: | MOL19007-0034 |
19007-0034
Specifications
Detailed Description
Easily connect and disconnect wires with our Flag InsulKrimp Quick Disconnect Female terminal. Designed for 14-16 gauge wires (1.3-2mm²), this connector features a durable metal strip and a 4.75 x 0.51mm tab for secure attachment. The blue color indicates its specific use, and its nylon and brass construction ensures reliable performance. With a voltage rating of 600V and a wide operating temperature range (-65 to 105°C), it meets high standards of safety and functionality. Tin plating on the brass contacts offers excellent conductivity, while the nylon insulation provides insulation and protection. This terminal, RoHS compliant, is suitable for various applications, from automotive to industrial, guaranteeing efficient and secure wire connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

