| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19007-0070 |
| Color: | Red |
| Series: | 19007 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | Full |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.47 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190070070 AA-2223V |
| SKU: | MOL19007-0070 |
19007-0070
| Heilind Number: | MOL19007-0070 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19007-0070 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
InsulKrimp Female Fully Insulated Quick Disconnect Flag for 18-22 AWG Wire, Tab 4.75 x 0.81mm, 94 V-0 Material
More >>Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Female Fully Insulated Quick Disconnect Flag. Designed for 18-22 AWG wires, this connector boasts a durable construction with a 94 V-0 rated red nylon housing and brass contacts plated with tin. Its flag design, with a 4.75 x 0.81mm tab, ensures secure and efficient connectivity. Meeting stringent safety standards, it is UL certified and RoHS compliant, making it a reliable choice for various applications. Operating in temperatures ranging from -65 to 105°C, it offers reliable performance even in harsh environments. Upgrade your wire terminations with this high-quality connector, perfect for professionals and DIY enthusiasts alike.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

