| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19008-0009 |
| Series: | 19008 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Packaging: | Reel |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190080009 AAZ-1147-032 |
| SKU: | MOL19008-0009 |
19008-0009
Specifications
Detailed Description
Enhance your electrical connections with our Flag Krimptite Quick Disconnect terminal, designed for seamless integration with 18-22 gauge wire. This female connector features a sturdy brass construction with tin plating for optimal conductivity. With a tab size of 4.75 x 0.81mm, it ensures a secure fit in various applications. The crimp or compression termination method guarantees a reliable and durable connection. Perfect for use in automotive, industrial, or electronic settings, this connector is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your wiring projects with ease and precision using this high-quality Krimptite terminal.

