| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19008-0029 |
| Series: | 19008 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Packaging: | Reel |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190080029 BBZ-1148-032 |
| SKU: | MOL19008-0029 |
19008-0029
Specifications
Detailed Description
Easily connect and disconnect wires with our Flag Krimptite Quick Disconnect terminals, designed for 14-16 gauge wires. The female connector features a durable brass construction with tin plating, ensuring reliable performance. With a tab size of 4.75 x 0.81mm, it offers a secure fit for various applications. Suitable for crimp or compression termination methods, this connector is UL and CSA certified for quality assurance. RoHS compliant, it meets environmental standards. Packaged on a reel for convenience, it is ideal for use in automotive, industrial, and electronic settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

