| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19008-0039 |
| Series: | 19008 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 12 AWG, 14 AWG |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190080039 |
| SKU: | MOL19008-0039 |
19008-0039
| Heilind Number: | MOL19008-0039 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19008-0039 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and disconnect wires with our Flag Krimptite Quick Disconnect, designed for 12-14 AWG series. This female connector, made of durable brass with tin plating, ensures reliable conductivity. Featuring a crimp or compression termination method, it offers secure attachment to wires. Its flag orientation and 6.35mm tab width make it compatible with various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in automotive, industrial, or electronic settings, this connector is a versatile and essential component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1092 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housings, 9 Circuits, 3 Rows, with Panel Mount Ears, without Passive Lock Ramp | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/25/2016 | 500573 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


