| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19009-0006 |
| Series: | 19009 - VibraKrimp |
| Connector Type: | Quick Disconnect, VibraKrimp |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.43 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190090006 AA-4170T |
| SKU: | MOL19009-0006 |
19009-0006
| Heilind Number: | MOL19009-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19009-0006 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
VibraKrimp Quick Disconnect Flag, Female, for 18-22 AWG Wire, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your wire connectivity with our VibraKrimp Quick Disconnect Flag, designed for 18-22 AWG wires. Crafted with brass and featuring a tin plating, this female connector ensures reliable performance. Its convenient flag orientation, compatible with 4.75mm tab widths, offers easy installation. With UL and CSA certifications, rest assured of its quality and safety compliance. Perfect for various applications, this connector is RoHS compliant, making it an environmentally friendly choice. Upgrade your wire termination process with this efficient and durable solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

