| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19009-0012 |
| Series: | 19009 - VibraKrimp |
| Connector Type: | Quick Disconnect, VibraKrimp |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190090012 BB-4171 |
| SKU: | MOL19009-0012 |
19009-0012
Specifications
Detailed Description
Enhance the efficiency of your wire connections with our VibraKrimp Quick Disconnect Flag terminals. Designed for seamless integration with 14-16 AWG wires, these female connectors guarantee secure and reliable contact. Crafted from high-quality brass with tin plating, they ensure optimal conductivity and durability. The 4.75mm wide tab with 0.51mm thickness accommodates various wire sizes, ranging from 1.3 to 2mm². RoHS compliant and UL certified, these terminals meet stringent quality standards. Whether for industrial or DIY projects, streamline your wiring tasks with these essential components.

