19016-0007

Heilind Number:MOL19016-0007
Manufacturer:Molex
Manufacturer Number:19016-0007
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.81mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19016-0007
Series:19016 - Krimptite
Connector Type:Krimptite, Quick Disconnect
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Insulation Material:None
Compatible Tab Width:4.75mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:None
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E79133
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0190160007 AA-1137-032T
SKU:MOL19016-0007

Detailed Description

Connect effortlessly with our Krimptite Quick Disconnect, crafted for seamless termination of 18-22 gauge wires. Designed for Mylar Tape applications, this female connector boasts a durable brass construction with tin plating for enhanced conductivity. Its straight orientation and 4.75 x 0.81mm tab size ensure a secure fit, while the option for crimp or compression termination offers versatility in installation. RoHS compliant and UL certified, it guarantees quality and safety in every connection. Perfect for various industrial and commercial uses, this connector is a reliable choice for your wiring needs.