| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19016-0084 |
| Series: | 19016 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| Wire Size: | 12 AWG, 14 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190160084 P-1139T |
| SKU: | MOL19016-0084 |
19016-0084
| Heilind Number: | MOL19016-0084 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19016-0084 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm
More >>Specifications
Detailed Description
Enhance your electrical connections with this Krimptite Quick Disconnect, specially designed for 12-14 gauge wires. Featuring a female connector with a straight orientation, it ensures a secure and efficient termination method through crimp or compression. Crafted from high-quality brass with tin plating, it guarantees reliable conductivity. Its insulation-free design is compatible with Mylar tape, with a tab width of 4.75mm and thickness of 0.51mm. RoHS compliant and UL certified, this connector upholds strict quality standards. Perfect for various applications, it comes in a convenient adhesive tape packaging on a reel for easy access. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

