| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19017-0006 |
| Color: | Red |
| Series: | 19017 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, PVC |
| Insulation Material: | PVC |
| Compatible Tab Width: | 2.79mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Adhesive Tape on Reel |
| Operating Temperature Range: | -50 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190170006 AA-2134T |
| SKU: | MOL19017-0006 |
19017-0006
| Heilind Number: | MOL19017-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19017-0006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 2.79 x 0.81mm
More >>Specifications
Detailed Description
Easily connect wires with our InsulKrimp Quick Disconnect Terminal, designed for 18-22 gauge wires. This female connector, featuring a red PVC insulation cover, is perfect for secure crimp or compression terminations. With a straight orientation and dimensions of 2.79mm x 0.81mm, it fits Mylar tape tabs effortlessly. Crafted from durable brass with tin plating, it ensures reliable conductivity up to 600V. Operating between -50 to 105°C, it meets stringent quality standards for RoHS compliance. Ideal for various applications, this connector guarantees efficient and safe wire connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

