19017-0022

Heilind Number:MOL19017-0022
Manufacturer:Molex
Manufacturer Number:19017-0022
Datasheet:Drawing
ECAD Model:
3D Model

Description:

.250 X .032 FEM.QD INSUL./REEL (AAZ-2140

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19017-0022
Series:19017
Insulation Material:PVC
Insulation Type:Partial
CSA Agency Certification:LR18689
UL Agency Certification:E79133
Material Flammability Standard:94V-0
Part Aliases:0190170022 AAZ-2140
SKU:MOL19017-0022

Detailed Description

Enhance your electrical connections with these versatile Crimp Quick Disconnect Tab Terminals. Crafted with durable PVC insulation for reliable performance, these terminals feature partial insulation for efficient installation. Certified for flammability standards, they offer peace of mind in any application. With RoHS compliance, they're environmentally friendly too. A must-have in any toolbox, they're part of a comprehensive range of connectors, terminals, and splices designed for professional use. Upgrade your electrical projects with the quality and convenience of these Crimp Quick Disconnect Tab Terminals.