| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19017-0046 |
| Color: | Blue |
| Series: | 19017 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass |
| Insulation Material: | PVC |
| Compatible Tab Width: | 5.21mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Adhesive Tape on Reel |
| Operating Temperature Range: | -50 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.7 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190170046 BB-2191T |
| SKU: | MOL19017-0046 |
19017-0046
| Heilind Number: | MOL19017-0046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19017-0046 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 5.21 x 0.51mm
More >>Specifications
Detailed Description
Enhance connectivity with our InsulKrimp Quick Disconnect, designed for efficient wire termination. This female connector, compatible with 14-16 AWG wires, boasts a durable brass construction with tin plating for reliable performance. Its PVC insulation and Mylar Tape ensure safe operation, even in extreme temperatures ranging from -50 to 105 °C. Featuring a straight orientation and a tab width of 5.21mm, it offers easy installation on various devices. With a voltage rating of 600V, this connector is suitable for a wide range of applications. Each unit comes in a convenient adhesive tape packaging, making it ideal for bulk use. RoHS compliant and meticulously engineered, it guarantees quality and compliance with industry standards. Upgrade your electrical systems with this essential component for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

