| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19017-0071 |
| Color: | Blue |
| Series: | 19017 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass |
| Insulation Material: | PVC |
| Compatible Tab Width: | 2.79mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Reel |
| Operating Temperature Range: | -50 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.7 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190170071 BBZ-2135 |
| SKU: | MOL19017-0071 |
19017-0071
| Heilind Number: | MOL19017-0071 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19017-0071 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Metal Strip, Tab 2.79 x 0.81mm
More >>Specifications
Detailed Description
Enhance electrical connections with our InsulKrimp Quick Disconnect, designed for female terminals on 14-16 gauge wires. Crafted with precision, this connector features a durable brass construction with tin plating, ensuring reliable conductivity up to 600 volts. Its PVC insulation guarantees safe operation in temperatures ranging from -50 to 105°C. With a compatible tab width of 2.79mm and thickness of 0.81mm, it offers seamless integration for various applications. Meeting stringent quality standards, this blue-colored connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with our InsulKrimp Quick Disconnect, the ultimate choice for efficient wire termination.

