| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19017-0233 |
| Color: | Blue |
| Series: | 19017 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Insulation Material: | PVC |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Reel |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.7 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190170233 |
| SKU: | MOL19017-0233 |
19017-0233
| Heilind Number: | MOL19017-0233 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19017-0233 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Quick Disconnect, Female, for 14-16 (1.00-2.60mm²) Wire, Metal Strip, Tab 6.35 x 0.81mm
More >>Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect, Female Terminal. Designed for 14-16 gauge wires, this terminal features a durable brass construction with a tin plating for optimal conductivity. The blue PVC insulation ensures safety and protection, while the straight orientation and convenient tab design make installation a breeze. With a 600V voltage rating and compliance with UL and CSA standards, you can trust in the reliability of this terminal for various applications. Upgrade your connectors with this high-quality component, perfect for professional or DIY projects.

