| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19019-0013 |
| Color: | Red |
| Series: | 19019 |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Insulation Material: | Nylon |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| SKU: | MOL19019-0013.P |
19019-0013
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Quick Disconnect Tab Terminals. Designed for seamless integration, these female terminals are ideal for 18-22 gauge wires, offering a durable and reliable solution for your projects. The striking red color not only adds a pop of vibrancy but also allows for easy identification. Crafted from high-quality brass with a tin plating, they ensure excellent conductivity and corrosion resistance. The nylon insulation provides added safety, while the 6.35mm tab width and 0.81mm tab thickness make them compatible with a wide range of applications. Rest assured, these terminals are RoHS compliant, meeting strict environmental standards. Upgrade your crimping setup with these essential connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-58-0126 | KK 396 Crimp Terminal 2578, 22-26 AWG, Bag, Phosphor Bronze, 0.51 | ![]() |
| Molex 105308-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43020-0600 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 87439-0300 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 3 Circuits, Off-White Housing | ![]() |
| Molex 87439-0800 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 8 Circuits, Off-White Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


