19019-0018

Heilind Number:MOL19019-0018
Manufacturer:Molex
Manufacturer Number:19019-0018
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

.187 X .020 FEM.QD AVIK./REEL (AAZ-8137)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19019-0018
Series:19019
Insulation Material:Nylon (PA)
Insulation Type:Partial
CSA Agency Certification:LR18689
UL Agency Certification:E79133
Material Flammability Standard:94V-2
Part Aliases:0190190018 AAZ-8137
SKU:MOL19019-0018

Detailed Description

Elevate your connection solutions with our meticulously crafted Crimp Quick Disconnect Tab Terminals. Part of our premium series, these terminals feature Nylon (PA) insulation for optimal performance. With partial insulation, they offer efficient conductivity while meeting strict material flammability standards. Our commitment to quality is further underscored by CSA and UL agency certifications, ensuring reliability in every use. RoHS compliance reflects our dedication to environmental responsibility. Explore our range of connectors, terminals, and splices to streamline your electrical projects with confidence.