| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19019-0035 |
| Color: | Blue |
| Series: | 19019 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 5.21mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190190035 BB-8191-032 |
| SKU: | MOL19019-0035 |
19019-0035
| Heilind Number: | MOL19019-0035 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19019-0035 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 5.21 x 0.81mm
More >>Specifications
Detailed Description
Effortlessly connect and disconnect wires with our Avikrimp Quick Disconnect, Female terminal. Designed for 14-16 AWG wires or 1.3-2 mm², it ensures secure and reliable connections in various applications. The brass construction with tin plating offers excellent conductivity and corrosion resistance, while the nylon insulation provides durability. Its straight orientation and 5.21 x 0.81mm tab size make it compatible with a range of terminals. Operating in temperatures ranging from -65 to 105°C, it's suitable for diverse environments. RoHS compliant and with tin plating on the contact termination, it meets industry standards for safety and performance. Perfect for use in automotive, industrial, or electronic settings, this terminal guarantees efficient and long-lasting connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

