| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19019-0049 |
| Color: | Yellow |
| Series: | 19019 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 12 AWG, 14 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190190049 P-8139-032 |
| SKU: | MOL19019-0049 |
19019-0049
Specifications
Detailed Description
Enhance your wire connectivity with our Avikrimp Quick Disconnect Female Terminal, designed for 12-14 AWG wires. Crafted from durable brass with a tin plating, it ensures reliable performance with a voltage rating of 300 V. The yellow nylon insulation and a 4.75 x 0.81mm tab guarantee secure and efficient connections. Perfect for a variety of applications, this straight orientation terminal is UL and CSA certified, meeting high safety standards. Operating in temperatures ranging from -65 to 105°C, it offers versatility and peace of mind. Upgrade your wiring setup with this essential component, a must-have for any project requiring top-notch connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Molex 173112-0214 | FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, Split Tine, 24-20 AWG, 500 Pieces | ![]() |
| Molex 19006-0070 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Metal Strip | ![]() |
| Molex 19008-0063 | Flag Krimptite Quick Disconnect, Female, for 10-12 (3.30 to 5.00mm²) Wire, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19067-0006 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19067-0039 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19215-0037 | VibraKrimp Step Down Butt Splice from 8 to 12/10 AWG Wire, Carton | ![]() |
| Molex 19221-0227 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Wide Pad, Carton | ![]() |
| Molex 19221-0230 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton | ![]() |
| Molex 19221-0234 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/4" (M6), Plated, Carton | ![]() |
| Molex 19221-0237 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| Molex 19221-0238 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton | ![]() |
| Molex 19221-0240 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Plated, Carton | ![]() |
| Molex 19221-0243 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16" (M8), Plated, Carton | ![]() |
| Molex 19221-0244 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8" (M9), Plated, Carton | ![]() |
| Molex 19221-0250 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8" (M9), Plated, Barrel Length 19.05mm, Carton | ![]() |
| Molex 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


