| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19019-0057 |
| Series: | 19019 |
| Insulation Material: | Nylon (PA) |
| Insulation Type: | Partial |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190190057 PZ-8142 |
| SKU: | MOL19019-0057 |
19019-0057
Specifications
Detailed Description
Enhance connectivity with this high-quality Crimp Quick Disconnect Tab Terminal. Part of our comprehensive series, it offers reliable performance and durability for various applications. Constructed with Nylon (PA) insulation, it ensures efficient insulation and safety. With partial insulation design, it facilitates easy and secure connections. Meeting RoHS compliance standards, it guarantees environmental responsibility. This terminal, along with its counterparts, is an essential component in the realm of connectors, crimps, and splices, providing seamless functionality in diverse settings. Trust in its LR18689 and E79133 certifications for added assurance of quality. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

