| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19019-0222 |
| Color: | Blue |
| Series: | 19019 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Voltage: | 300 V |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75 mm |
| Compatible Tab Thickness: | .51 mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190190222 |
| SKU: | MOL19019-0222 |
19019-0222
| Heilind Number: | MOL19019-0222 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19019-0222 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 4.75 x 0.51mm
More >>Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Quick Disconnect for 14-16 (2.00-1.30mm²) wire. Specifically designed for female terminals, this blue connector features a durable brass construction with tin plating for optimal conductivity. Its straight orientation and partial nylon insulation make for easy and secure installations. With a voltage rating of 300V, it ensures reliable performance in various applications. The 4.75 x 0.51mm tab size accommodates snug connections, while its compatibility with 14-16 AWG wires and 1.3-2mm² cross sections offers versatility. Certified by UL and LR, this connector guarantees safety and quality. Perfect for use in crimp terminals, housings, splices, and lugs, it's a essential component for any wiring project.

