| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19022-0017 |
| Series: | 19022 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Zinc Chromate |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| Contact Termination Plating: | Zinc Chromate |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190220017 CMCT-1T |
| SKU: | MOL19022-0017 |
19022-0017
| Heilind Number: | MOL19022-0017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19022-0017 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Krimptite Quick Disconnect, Male, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm
More >>Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Quick Disconnect, Male terminal. Specifically designed for 10-12 gauge wires, this connector ensures a secure and reliable attachment, compatible with Mylar Tape and featuring a 6.35 x 0.81mm tab for easy installation. Crafted from high-quality brass with Zinc Chromate plating, it guarantees optimal conductivity and durability. Conveniently packaged with adhesive tape on a reel, it's perfect for industrial applications. ROHS compliant and meticulously engineered, it meets stringent quality standards for your peace of mind. Upgrade your crimping setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

