| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19022-0024 |
| Series: | 19022 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Zinc Chromate |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Zinc Chromate |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190220024 MCT-17T |
| SKU: | MOL19022-0024 |
19022-0024
| Heilind Number: | MOL19022-0024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19022-0024 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Krimptite Quick Disconnect, Male, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm
More >>Specifications
Detailed Description
Enhance your wire connections with our Krimptite Quick Disconnect Male terminal, meticulously designed for 14-16 AWG wires or 1.3-2mm² equivalents. Featuring a sturdy brass construction with Zinc Chromate plating, it ensures reliable conductivity and corrosion resistance. The straight orientation and 4.75mm tab width compatibility make it easy to integrate, while the 0.51mm tab thickness allows for a secure fit. Perfect for Mylar Tape applications, this connector guarantees efficient performance. Each terminal is conveniently packaged with adhesive tape on a reel, ready for hassle-free installation. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

