| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19023-0006 |
| Color: | Red |
| Series: | 19023 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Material: | Brass |
| Insulation Material: | PVC |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -50 - 105 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 3.7 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190230006 AMCT-2XT |
| SKU: | MOL19023-0006 |
19023-0006
Specifications
Detailed Description
Enhance connectivity with our InsulKrimp Quick Disconnect, specifically designed for 18-22 (0.80-0.35mm) wire applications. This male connector, featuring a vibrant red color, guarantees secure performance with Mylar Tape and a tab measuring 6.35 x 0.81mm. Crafted from durable brass with PVC insulation, it ensures reliability in various environments, rated for up to 600V. The straight orientation and adhesive tape on reel packaging facilitate seamless installation. With compatibility for 22 AWG, 20 AWG, and 18 AWG wires, along with certifications for UL and CSA standards, this connector is a versatile and trustworthy solution for your electrical needs. Trust in our product for efficient and safe connectivity in a wide range of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1102 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 20-14 AWG, Reel | ![]() |
| Molex 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Molex 19039-0007 | Avikrimp Snap Receptacle, for 16-14 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Carton | ![]() |
| Molex 19099-0033 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Length 22.12mm, Blue | ![]() |
| Molex 19606-0003 | InsulKrimp Quick Disconnect, Female, for 10-12 (5.26-3.30mm²), Mylar Tape, Tab 6.35 x 0.81mm, Yellow | ![]() |
| Molex 33000-1002 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 20-16 AWG, Left Reel Payoff | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0124 | Mini-Fit Male Crimp Terminal, Tin (Sn) Plated Brass Contact, 16 AWG, Reel | ![]() |
| Molex 39-00-0213 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 46993-0211 | Mini-Fit Jr. Plug Housing, Dual Row without Panel Mount Ears, Nylon 6/6, UL 94V-2, 2 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 51021-0400 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


