| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19025-0006 |
| Color: | Yellow |
| Series: | 19025 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Adhesive Tape on Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 5.7 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190250006 CMCT-5T |
| SKU: | MOL19025-0006 |
19025-0006
| Heilind Number: | MOL19025-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19025-0006 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Avikrimp Quick Disconnect, Male, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm
More >>Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Quick Disconnect, designed for seamless termination of 10-12 gauge wires encased in Mylar tape. Featuring a male connector with a 6.35 x 0.81mm tab, this yellow-hued essential ensures reliable conductivity in various applications. Crafted from durable nylon and brass, with insulation meeting stringent standards, it guarantees safe operation even in demanding environments. With compatibility for 6.35mm wide tabs and operating temperatures ranging from -65 to 105°C, it offers versatility and performance. Trust in its UL and CSA certifications for quality assurance, making it a vital component in your connectivity toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19019-0055 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Metal Strip, Tab 4.75 x 0.51mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


