| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19027-0117 |
| Series: | 207126 - ETC |
| Tool Type: | Crimp Module |
| Product Name: | ETC |
| Automation: | Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0190270117 ATP-D-143 |
| SKU: | MOL19027-0117 |
19027-0117
| Heilind Number: | MOL19027-0117 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19027-0117 |
| Datasheet: | Industrial Crimp Book |
| ECAD Model: |
Description:
ATP Crimp Dies for VersaKrimp Ring Tongue Terminals, for Solid Copper or Steel Wire (Anti Rotation)
More >>Specifications
Detailed Description
Enhance your crimping capabilities with these ATP Crimp Dies designed for VersaKrimp Ring Tongue Terminals. Crafted for use with solid copper or steel wire, these high-quality dies ensure secure and efficient connections every time. Featuring anti-rotation technology, they are perfect for professional applications where precision is key. Upgrade your tool kit with this essential accessory for the ETC series 207126, offering reliable performance in a variety of crimping tasks.

