| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19027-0120 |
| Series: | 207126 - ETC |
| Tool Type: | Crimp Module |
| Product Name: | ETC |
| Automation: | Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0190270120 ATP-D-144 |
| SKU: | MOL19027-0120 |
19027-0120
| Heilind Number: | MOL19027-0120 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19027-0120 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
ATP Crimp Dies for Versakrimp 8 AWG Ring Tongue Terminals, for Stripped Magnet or Steel 6 AWG Wire
More >>Specifications
Detailed Description
Upgrade your crimping capabilities with these ATP Crimp Dies, designed for Versakrimp 8 AWG Ring Tongue Terminals. Perfect for use with Stripped Magnet or Steel 6 AWG Wire, these dies ensure a secure and reliable connection every time. Engineered for efficiency and precision, they are a essential tool for any professional in the electrical or telecommunications industry. Trust in the quality and performance of these dies for all your crimping needs.

