| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19035-0004 |
| Color: | Red |
| Series: | 19035 - Avikrimp |
| Connector Type: | Avikrimp, Snap Plug |
| Gender: | Male |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Material: | Copper, Nylon |
| Insulation Material: | Nylon (PA) |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.6 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190350004 A-569T |
| SKU: | MOL19035-0004 |
19035-0004
| Heilind Number: | MOL19035-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19035-0004 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Snap Plug, designed for 18-22 AWG wires. Crafted with durable copper contacts plated in tin, this connector ensures reliable conductivity. Its nylon construction, featuring Mylar Tape insulation, guarantees both strength and safety. With a straight orientation and a compact 22.55mm length, it's perfect for various applications. UL and CSA certified, it meets stringent quality standards. RoHS compliant, it's also environmentally friendly. Trust in the Avikrimp Snap Plug for efficient and secure wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19004-0004 | InsulKrimp Fully Insulated Coupler, Male, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19039-0015 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19039-0026 | Avikrimp Snap Plug Receptacle for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19216-0009 | Ultimate Wire Tap, Yellow, 12 AWG | ![]() |
| Molex 35021-1001 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50394-8051 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


