| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19035-0012 |
| Color: | Blue |
| Series: | 19035 - Avikrimp |
| Connector Type: | Avikrimp, Snap Plug |
| Gender: | Male |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Material: | Copper, Nylon |
| Insulation Material: | Nylon (PA) |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.32 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190350012 B-589T |
| SKU: | MOL19035-0012 |
19035-0012
| Heilind Number: | MOL19035-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19035-0012 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our Avikrimp Snap Plug, designed for 14-16 AWG wires. Crafted with durable nylon and copper, the plug features a mylar tape for added insulation. With a straight orientation and a compact 22.55mm length, it's perfect for various applications. The male connector boasts tin-plated contacts, ensuring reliable conductivity. Certified by UL and LR agencies, it meets stringent quality standards. RoHS compliant and packaged conveniently on a reel, this blue snap plug is a must-have for any professional or DIY enthusiast.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-2004 | MLX Crimp Terminal 42023, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Molex 19036-0005 | Avikrimp Snap Plug, for 18-22 AWG Wire, Mylar Tape, 22.78mm Length | ![]() |
| Molex 19039-0015 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19039-0016 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19039-0023 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19067-0022 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19073-0200 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16 (M8), Length 31.95mm | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 14-16 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0171 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0202 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0204 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0248 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0305 | VersaKrimp Ring Tongue Terminal, 2 AWG | ![]() |
| Molex 33012-3001 | MX150 Female Terminal Sealed, Tin Plating, 14 and 16 AWG, Left Reel Payoff | ![]() |
| Molex 33472-1201 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-1606 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 502439-0600 | 2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


