| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19036-0003 |
| Color: | Red |
| Series: | 19036 - Avikrimp |
| Connector Type: | Avikrimp, Snap Plug |
| Gender: | Male |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Material: | Copper |
| Insulation Material: | Nylon (PA) |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.6 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190360003 A-869 |
| SKU: | MOL19036-0003 |
19036-0003
Specifications
Detailed Description
Enhance your wire connectivity with our Avikrimp Snap Plug, designed for 18-22 AWG wires. Featuring a durable copper construction with tin plating, it ensures reliable performance. The red nylon insulation not only provides insulation but also adds a pop of color for easy identification. With a compact 22.78mm length and a straight orientation, it's perfect for various applications. UL and CSA agency certifications guarantee quality and safety compliance. Elevate your wiring setup with this essential component, a must-have for any DIY enthusiast or professional electrician.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19039-0001 | Avikrimp Snap Receptacle, for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton | ![]() |
| Molex 19039-0002 | Avikrimp Snap Receptacle, for 22-18 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Carton | ![]() |
| Molex 19039-0006 | Avikrimp Snap Receptacle, for 16-14 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton | ![]() |
| Molex 19071-0140 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| Molex 19193-0016 | VersaKrimp Ring Tongue Terminal for 22-18 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton | ![]() |
| Molex 19193-0137 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0171 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19418-0022 | MX150L 8 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Molex 19418-0023 | MX150L 8 Circuit Receptacle for 16-14 AWG Wire, without CPA, Black | ![]() |
| Molex 19419-0007 | MX150L 2 Circuit Plug for 16-14 AWG Wire | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 39-01-2200 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42815-0011 | Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43030-0009 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 503149-1600 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 16 Circuits, Beige | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


