| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19036-0008 |
| Color: | Blue |
| Series: | 19036 - Avikrimp |
| Connector Type: | Avikrimp, Snap Plug |
| Gender: | Male |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Material: | Copper |
| Insulation Material: | Nylon (PA) |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190360008 B-889 |
| SKU: | MOL19036-0008 |
19036-0008
Specifications
Detailed Description
Enhance your electrical connections with the Avikrimp Snap Plug, designed for 14-16 AWG wire. Featuring a durable copper construction with tin plating, this male connector ensures reliable performance. Its 22.78mm length and straight orientation make for easy installation, while the nylon insulation provides added safety. With certifications from LR18689 and E152602, you can trust in its quality and compliance. Suitable for wire sizes 14 AWG to 16 AWG, this blue connector is a must-have for your crimp terminal collection. Upgrade your setup with this essential component, perfect for a variety of applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

