19039-0023

Heilind Number:MOL19039-0023.P
Manufacturer:Molex
Manufacturer Number:19039-0023
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19039-0023
Color:Blue
Series:19039
Gender:Female
Contact Material:Brass
Contact Plating:Tin
SKU:MOL19039-0023.P

Detailed Description

Enhance your wire connection projects with the Avikrimp Snap Plug Receptacle, designed for 14-16 AWG wires. This female connector, boasting a durable brass construction with tin plating, ensures reliable conductivity. Its PVC housing in a striking blue hue not only adds a pop of color to your assembly but also offers excellent insulation. With a snug fit for male plug diameters of 3.96mm, it guarantees secure and efficient connections. Rest easy knowing that this component is RoHS compliant, making it a sustainable choice for your needs. Elevate your crimping game with this essential part of our Crimp Terminals, Housings, Splices, & Lugs collection.