| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19039-0029 |
| Color: | Red |
| Series: | 19039 - Avikrimp |
| Connector Type: | Avikrimp, Snap Receptacle |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, PVC |
| Insulation Material: | PVC |
| Orientation: | Straight |
| Insulation Type: | Full |
| Packaging: | Adhesive Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.54 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.25 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190390029 BRA-8180T |
| SKU: | MOL19039-0029 |
19039-0029
| Heilind Number: | MOL19039-0029 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19039-0029 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Bullet Receptacle for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 4.57mm, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Bullet Receptacle, designed for 18-22 AWG wires. Crafted with durable PVC and featuring a snug fit for male plug diameters of 4.57mm, this connector ensures secure and efficient performance. With brass contacts plated in tin, it guarantees reliable conductivity up to 600V. Its straight orientation and easy crimp or compression termination method make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. RoHS compliant and with UL and CSA certifications, this red receptacle is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

