| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19041-0016 |
| Series: | 19041 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Barrel Type: | Closed |
| Part Aliases: | 0190410016 C-144-14 |
| SKU: | MOL19041-0016 |
19041-0016
| Heilind Number: | MOL19041-0016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19041-0016 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal Flag. Designed for 10-12 AWG wires, this terminal boasts a secure crimp or compression termination method, making installation a breeze. Its 1/4" (M6) stud size ensures compatibility with various applications, while its tin plating guarantees reliable conductivity. With RoHS compliance and durable construction, it's the perfect choice for professional and DIY projects alike. Elevate your electrical connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2021 | 508518 - Discontinuance. | Download | |||

