| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19044-0066 |
| Series: | 19044 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Part Aliases: | 0190440066 A-120-06 |
| SKU: | MOL19044-0066 |
19044-0066
| Heilind Number: | MOL19044-0066 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19044-0066 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Ring, part of the SPM Series. Featuring a durable design and superior performance, this A-120-06 model is a must-have for any project. With CSA and UL agency certifications, you can trust in its quality and safety. RoHS compliant, it meets environmental standards as well. Perfect for use in various applications, this Crimp Ring Terminal is a reliable choice for professionals and DIY enthusiasts alike. Upgrade your connectivity with ease and precision.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19193-0309 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |


