| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19044-0167 |
| Series: | 19044 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0190440167 B-130-14HD |
| SKU: | MOL19044-0167 |
19044-0167
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal designed for 14-16 Heavy Duty AWG wires. This high-quality terminal, part of our 19044 series, ensures secure and durable crimp or compression termination. With a tin contact plating and a 1/4" stud size, it guarantees reliable conductivity. The closed barrel design offers added protection, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, this terminal is a must-have in your connector toolkit. Elevate your wiring projects with ease and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

