| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19044-0168 |
| Series: | 19044 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0190440168 B-130-56HD |
| SKU: | MOL19044-0168 |
19044-0168
| Heilind Number: | MOL19044-0168 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19044-0168 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your heavy-duty wire connections with our Krimptite Ring Tongue Terminal. Designed for 14-16 AWG wires, this reliable connector features a crimp or compression termination method for secure attachment. Its tin plating ensures optimal conductivity, while the 5/16" stud size (M8) accommodates various applications. With a closed barrel design, it offers durable performance, making it a must-have for professional and DIY projects. This RoHS-compliant terminal guarantees both quality and environmental responsibility, perfect for your electrical needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

