| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19045-1000 |
| Color: | Clear, Natural |
| Series: | 19045 - SCPC |
| Amperage: | 20 A |
| Connector Type: | SCPC |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | High Copper |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | 10.1 mm |
| Voltage: | 300 V |
| Material: | Polycarbonate, Polyester |
| Orientation: | Vertical |
| Component Type: | Plug, Receptacle |
| Operating Temperature Range: | -35 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Wire Size: | 12 AWG, 14 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94-5VA |
| Part Aliases: | 0190451000 COC-1 |
| Contact Detail: | 2 Circuits with Ground |
| SKU: | MOL19045-1000 |
19045-1000
Specifications
Detailed Description
Enhance your electrical connections with our Self-Contained Power Connector for Solid Nonmetallic Sheathed Cable. Designed for 12-14 AWG wires, this connector boasts a durable construction featuring High Copper contact material with Tin plating. With a 20 A rating and 300 V voltage capacity, it ensures reliable power transfer. Its straight body orientation and vertical mounting make installation easy, while IDT or Pierce termination methods offer flexibility. RoHS compliant and UL certified, it guarantees safety and quality. Perfect for Wire to Wire connections, this connector is a must-have for high-speed applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

