19045-3180

Heilind Number:MOL19045-3180
Manufacturer:Molex
Manufacturer Number:19045-3180
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Self-Contained Power Connector (SCPC) Safety Cap

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19045-3180
Series:19045 - SCPC
Accessory Type:Cap
Connector Type:SCPC
Number of Rows:1
Component Type:Cap
Packaging:Bag
Lock to Mating Part:No
Part Aliases:0190453180
SKU:MOL19045-3180

Detailed Description

Enhance safety in power connector applications with our Self-Contained Power Connector (SCPC) Safety Cap. Designed for reliable protection, this accessory is a vital component in maintaining the integrity of your connections. With a single row configuration and zero contacts, it offers seamless compatibility with SCPC connectors. Packaged in a convenient bag for easy access, this cap ensures quick and efficient installation. Crafted for heavy-duty use, it is a must-have accessory for industrial environments. Compliant with RoHS regulations, it also prioritizes environmental responsibility. Elevate your power connector setup with this essential accessory, guaranteeing optimal performance and peace of mind.