| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19047-2220 |
| Series: | 207122 |
| Tool Type: | Terminator Die |
| Automation: | Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0190472220 |
| SKU: | MOL19047-2220 |
19047-2220
| Heilind Number: | MOL19047-2220 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19047-2220 |
| Datasheet: | Industrial Crimp Book |
| ECAD Model: |
Description:
Crimp Dies for 4 AWG Versakrimp Mylar Tape, use with the 640162000 Tape Crimp Module and 638017600 TM-4000 Crimp Press
More >>Specifications
Detailed Description
Enhance your crimping capabilities with these specialized dies, designed for use with 4 AWG Versakrimp Mylar Tape. Pair them with the 640162000 Tape Crimp Module and the 638017600 TM-4000 Crimp Press for seamless operations. Perfect for achieving precise and reliable crimps, these tools ensure efficient termination of connectors. Their semi-automatic functionality streamlines the crimping process, making them a valuable addition to any toolkit. Compliant with RoHS regulations, they offer a sustainable and environmentally-friendly solution. Upgrade your crimping setup with these high-quality dies, essential for professionals in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19047-2010 | Crimp Dies for 6 AWG Versakrimp Mylar Tape, use with the 640162000 Tape Crimp Module and 638017600 TM-4000 Crimp Press | ![]() |
| Molex 19047-2040 | Crimp Dies for 6 AWG Insulkrimp and NylaKrimp Mylar Tape, use with the 640162000 Tape Crimp Module and 638017600 TM-4000 Crimp Press | ![]() |


