| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0039 |
| Color: | Red |
| Series: | 19054 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | PVC |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| Wire Insulation Diameter: | 3.68 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540039 A-221-10X |
| SKU: | MOL19054-0039 |
19054-0039
| Heilind Number: | MOL19054-0039 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19054-0039 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Ring Tongue Terminal for 18-22 AWG Heavy Duty Wire, Stud Size 10 (M5)
More >>Specifications
Detailed Description
Enhance the efficiency of your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for heavy-duty wire applications, this terminal accommodates 18-22 AWG wires with ease. The stud size 10 (M5) ensures a secure fit, while the vibrant red color allows for easy identification. Crafted with high-quality copper and plated with tin, it guarantees reliable conductivity. The PVC insulation material and closed barrel type provide added safety, meeting stringent flammability standards. Suitable for wire sizes ranging from 22 AWG to 18 AWG, this terminal is a versatile solution for various projects. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and performance. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2046 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


