| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0040 |
| Series: | 19054 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540040 |
| SKU: | MOL19054-0040 |
19054-0040
| Heilind Number: | MOL19054-0040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19054-0040 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Ring InsulKrimp Taped terminals from the A-221-10XT series. These high-quality crimp terminals are designed for optimal performance and durability, meeting stringent industry standards for safety and reliability. With easy installation and a secure fit, they provide a dependable solution for a variety of applications. Featuring RoHS compliance, you can trust in their environmental sustainability. Upgrade your connectivity with these essential components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2023 | 512606 - End of Life with suggested replacements. LTB 6/1/2023 | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

