19054-0042

Heilind Number:MOL19054-0042
Manufacturer:Molex
Manufacturer Number:19054-0042
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

InsulKrimp Ring Tongue Terminal for 22-18 AWG, Vinyl, Stud Size 0.25"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19054-0042
Color:Red
Series:19054 - InsulKrimp
Connector Type:InsulKrimp
Termination Method:Crimp or Compression
Contact Material:Copper
Stud Size:1/4" (M6)
Insulation Material:PVC
Operating Temperature Range:105 °C
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm²
Wire Insulation Diameter:3.68 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190540042 A-222-14X
SKU:MOL19054-0042

Detailed Description

Enhance your electrical connections with the InsulKrimp Ring Terminal (A-222-14X). Designed for efficient crimping or compression, this terminal features a durable copper construction with a tin-plated contact mating area. Its red PVC insulation ensures safety and reliability, meeting flammability standards for peace of mind. Suitable for wire sizes ranging from 22 AWG to 18 AWG, with a stud size of 1/4" (M6), it accommodates various applications. Operating at temperatures up to 105°C, it guarantees performance in diverse environments. Trust in its quality and compliance with RoHS standards for environmentally conscious projects. Upgrade your connectivity solutions with this essential component.