| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0066 |
| Color: | Natural |
| Series: | 19054 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540066 B-201-38HDX |
| SKU: | MOL19054-0066 |
19054-0066
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal, specially designed for 14-16 Heavy Duty AWG wire applications. Crafted with durable materials and featuring a crimp or compression termination method, this terminal ensures secure and reliable performance. Its natural color and closed barrel design provide added insulation and protection. With tin plating on the contact and stud areas, it guarantees efficient conductivity. Meeting stringent UL and CSA certifications, this terminal is a trusted choice for your wiring needs. Upgrade your connectors with ease using this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

