| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0070 |
| Color: | Yellow |
| Series: | 19054 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 7/16" (M11) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540070 B-201-76HDX |
| SKU: | MOL19054-0070 |
19054-0070
| Heilind Number: | MOL19054-0070 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19054-0070 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with our InsulKrimp Ring Tongue Terminals. Designed for use with 14-16 Heavy Duty AWG Wire, these yellow terminals ensure secure and durable crimp or compression terminations. The contact plating of tin guarantees excellent conductivity, while the PVC insulation material offers insulation and protection. With a stud size of 7/16" (M11) and compatibility with wire sizes ranging from 14 AWG to 16 AWG, these terminals are versatile and essential in various applications. Each terminal is UL and CSA certified, meeting rigorous quality and safety standards. Whether for professional or DIY use, trust in the quality of our InsulKrimp Ring Tongue Terminals for seamless electrical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

