| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0071 |
| Color: | Yellow |
| Series: | 19054 - InsulKrimp |
| Connector Type: | InsulKrimp, Ring |
| Termination Method: | Crimp or Compression |
| Stud Size: | 7/16" (M11) |
| Insulation Material: | PVC |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540071 |
| SKU: | MOL19054-0071 |
19054-0071
| Heilind Number: | MOL19054-0071 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19054-0071 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
InsulKrimp Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire, Stud Size 7/16" (M11)
More >>Specifications
Detailed Description
Enhance your heavy-duty wire connections with our InsulKrimp Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal features a durable construction with a 7/16" stud size (M11) for secure attachment. The vibrant yellow color indicates its high visibility, while the PVC insulation ensures safety. With easy crimp or compression installation, it's perfect for various applications. RoHS compliant and boasting UL and CSA certifications, you can trust in its quality. Upgrade your electrical setups with this reliable and efficient terminal.

