| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0082 |
| Series: | 19054 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540082 |
| SKU: | MOL19054-0082 |
19054-0082
| Heilind Number: | MOL19054-0082 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19054-0082 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the InsulKrimp Taped Ring Terminal. Crafted for optimal performance, this terminal, part of the B-223-06XT series, ensures secure and reliable crimps. With flammability standard compliance and RoHS certification, it guarantees safety and environmental responsibility. Perfect for various applications, it's a must-have in any connector toolkit. Upgrade your crimping experience with this high-quality solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2023 | 512606 - End of Life with suggested replacements. LTB 6/1/2023 | Download | |||

