19054-0090

Heilind Number:MOL19054-0090
Manufacturer:Molex
Manufacturer Number:19054-0090
Datasheet:Drawing
ECAD Model:
3D Model

Description:

InsulKrimp Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19054-0090
Color:Yellow
Series:19054 - InsulKrimp
Connector Type:InsulKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:5-6 (M3-3.5)
Insulation Material:PVC
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm, 2.5 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm, 2.5 µm
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:6.4 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190540090 B-228-06HDX
SKU:MOL19054-0090

Detailed Description

Enhance your heavy-duty wire connections with our InsulKrimp Ring Tongue Terminal. Designed for 14-16 AWG wires, this yellow terminal ensures secure and efficient crimp or compression termination. Its PVC insulation and closed barrel provide durability and safety, while the tin plating offers excellent conductivity. With UL and CSA certifications, you can trust in its quality. Suitable for stud sizes 5-6 (M3-3.5) and wire insulation diameters up to 6.4mm, this terminal is a reliable choice for various applications. Upgrade your connectors with this essential component.