| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0091 |
| Color: | Yellow |
| Series: | 19054 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540091 B-228-06HDXT |
| SKU: | MOL19054-0091 |
19054-0091
Specifications
Detailed Description
Enhance your wiring connections with our InsulKrimp Ring Tongue Terminals, designed for 14-16 AWG applications. The vibrant yellow color ensures easy identification, while the durable PVC insulation guarantees safety. With a crimp or compression termination method, these terminals provide secure and reliable contact. Featuring tin plating for optimal conductivity, they are suitable for a stud size of 5-6 (M3-3.5). UL and CSA agency certifications attest to their quality, making them a dependable choice for various projects. Embrace efficiency and precision in your electrical work with these high-performance terminals.

