19054-0095

Heilind Number:MOL19054-0095
Manufacturer:Molex
Manufacturer Number:19054-0095
Datasheet:Drawing
ECAD Model:
3D Model

Description:

InsulKrimp Ring Tongue Terminal for Heavy Duty 14-16 AWG Wire

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19054-0095
Color:Yellow
Series:19054 - InsulKrimp
Connector Type:InsulKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:PVC
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:6.4 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190540095 B-228-10HDXT
SKU:MOL19054-0095

Detailed Description

Enhance the durability of your electrical connections with our InsulKrimp Ring Tongue Terminal designed for Heavy Duty 14-16 AWG Wire applications. Featuring a vibrant yellow color for easy identification, this terminal ensures secure and efficient crimp or compression termination. Its 10 (M5) stud size and tin contact plating provide reliable conductivity. The PVC insulation and closed barrel type offer added protection, while its UL and CSA agency certifications guarantee quality. RoHS compliant and suitable for wire sizes 14 AWG to 16 AWG, this terminal is a must-have for your connectivity needs. Packaged conveniently on adhesive tape reels for easy access.