| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0097 |
| Color: | Yellow |
| Series: | 19054 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540097 B-230-14HDX |
| SKU: | MOL19054-0097 |
19054-0097
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal designed for 14-16 Heavy Duty AWG Wire. Crafted for durability and reliability, this terminal features a secure crimp or compression termination method. Its yellow color signifies easy identification, while the PVC insulation and tin plating ensure optimal performance. With a stud size of 1/4" (M6) and compatibility with wire sizes 14 AWG to 16 AWG, it's perfect for various applications. Meeting both RoHS compliance and stringent UL and CSA agency certifications, you can trust in the quality of this component. Upgrade your connectivity solutions with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

